PCA9517DP,118, Bus Repeater I2C, 8-Pin TSSOP

RS Stock No.: 725-8736PBrand: NXPManufacturers Part No.: PCA9517DP,118
brand-logo
View all in Bus Repeaters

Technical Document

Specifications

Brand

NXP

Logic Function

Bus Repeater

Bus Compatibility

I2C

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Dimensions

3.1 x 3.1 x 0.95mm

Length

3.1mm

Width

3.1mm

Height

0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Serial I/O Peripherals, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
PCA9517ADP,118, Bus Repeater I2C, 8-Pin TSSOP
€ 2.047Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

PCA9517DP,118, Bus Repeater I2C, 8-Pin TSSOP
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

PCA9517DP,118, Bus Repeater I2C, 8-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
PCA9517ADP,118, Bus Repeater I2C, 8-Pin TSSOP
€ 2.047Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

NXP

Logic Function

Bus Repeater

Bus Compatibility

I2C

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Dimensions

3.1 x 3.1 x 0.95mm

Length

3.1mm

Width

3.1mm

Height

0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Serial I/O Peripherals, NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
PCA9517ADP,118, Bus Repeater I2C, 8-Pin TSSOP
€ 2.047Each (In a Pack of 2) (ex VAT)