Technical Document
Specifications
Brand
NXPNumber of I/O Channels
8
Interface
I2C, SMBus
Number of Pins
16
Package Type
HVQFN
Clock Frequency
400kHz
Mounting Type
Surface Mount
Maximum Supply Voltage
5.5 V
Minimum Supply Voltage
2.3 V
Country of Origin
Philippines
Product details
Serial I/O Expanders, NXP Semiconductors
€ 11,580.00
€ 1.93 Each (On a Reel of 6000) (ex VAT)
€ 13,780.20
€ 2.297 Each (On a Reel of 6000) (inc. VAT)
6000
€ 11,580.00
€ 1.93 Each (On a Reel of 6000) (ex VAT)
€ 13,780.20
€ 2.297 Each (On a Reel of 6000) (inc. VAT)
6000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NXPNumber of I/O Channels
8
Interface
I2C, SMBus
Number of Pins
16
Package Type
HVQFN
Clock Frequency
400kHz
Mounting Type
Surface Mount
Maximum Supply Voltage
5.5 V
Minimum Supply Voltage
2.3 V
Country of Origin
Philippines
Product details