E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

NXP Dual-Channel UART IrDA, UART 28-Pin TSSOP, SC16IS762IPW,112

RS Stock No.: 124-2422Brand: NXPManufacturers Part No.: SC16IS762IPW,112
brand-logo
View all in UART

Technical Document

Specifications

Brand

NXP

Number of Channels per Chip

2

Standard Supported

IrDA, UART

Maximum Data Rate

5Mbit/s

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

28

Typical Operating Supply Voltage

2.5 V, 3.3 V

Dimensions

9.8 x 4.5 x 0.95mm

Height

0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+95 °C

Country of Origin

Philippines

Product details

Universal Asynchronous Receiver/Transmitter (UART), NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 435.54

€ 8.54 Each (In a Tube of 51) (ex VAT)

€ 518.29

€ 10.163 Each (In a Tube of 51) (inc. VAT)

NXP Dual-Channel UART IrDA, UART 28-Pin TSSOP, SC16IS762IPW,112

€ 435.54

€ 8.54 Each (In a Tube of 51) (ex VAT)

€ 518.29

€ 10.163 Each (In a Tube of 51) (inc. VAT)

NXP Dual-Channel UART IrDA, UART 28-Pin TSSOP, SC16IS762IPW,112
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Number of Channels per Chip

2

Standard Supported

IrDA, UART

Maximum Data Rate

5Mbit/s

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

28

Typical Operating Supply Voltage

2.5 V, 3.3 V

Dimensions

9.8 x 4.5 x 0.95mm

Height

0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+95 °C

Country of Origin

Philippines

Product details

Universal Asynchronous Receiver/Transmitter (UART), NXP

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more