NXP TEA1721AT/N1,118 DC-DC, SMPS Controller 53 kHz 7-Pin, SOIC

RS Stock No.: 797-4778PBrand: NXPManufacturers Part No.: TEA1721AT/N1
brand-logo
View all in Voltage Controllers

Technical Document

Specifications

Brand

NXP

Controller Type

SMPS Controller

Number of Outputs

1

Maximum Switching Frequency

53 kHz

Current Conversion Type

DC-DC

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

7

Dimensions

4.9 x 3.9 x 1.35mm

Maximum Input Voltage

19 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

15 V

Product details

AC-DC Controllers, NXP Semiconductors

AC-to-DC Solutions, NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 57.50

Each (Supplied on a Reel) (ex VAT)

€ 68.42

Each (Supplied on a Reel) (inc. VAT)

NXP TEA1721AT/N1,118 DC-DC, SMPS Controller 53 kHz 7-Pin, SOIC
Select packaging type

€ 57.50

Each (Supplied on a Reel) (ex VAT)

€ 68.42

Each (Supplied on a Reel) (inc. VAT)

NXP TEA1721AT/N1,118 DC-DC, SMPS Controller 53 kHz 7-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NXP

Controller Type

SMPS Controller

Number of Outputs

1

Maximum Switching Frequency

53 kHz

Current Conversion Type

DC-DC

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

7

Dimensions

4.9 x 3.9 x 1.35mm

Maximum Input Voltage

19 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

15 V

Product details

AC-DC Controllers, NXP Semiconductors

AC-to-DC Solutions, NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more