OEM EPDM, Neoprene Fan Gasket, 62.4 x 62.4mm

RS Stock No.: 381-0024Brand: OEMManufacturers Part No.: JH-117006
brand-logo
View all in Fan Gaskets

Technical Document

Specifications

Brand

OEM

Dimensions

62.4 x 62.4mm

Hole Spacing

50mm

Material

EPDM, Neoprene

Height

62.4mm

Maximum Operating Temperature

+93°C

Minimum Operating Temperature

-56°C

Width

62.4mm

Operating Temperature Range

-56 → +93 °C

Country of Origin

United Kingdom

Product details

Anti-Vibration Fan Gasket

Self-adhesive gaskets for the most popular fan frame sizes
Fitted between a fan and a chassis, they offer excellent noise/vibration insulation together with prevention of air leakage
Neoprene/EPDM closed-cell sponge
Self extinguishing, meets UL94HF-1
Operating temp. range -56°C to +93°C
Resistant to water, oils, acids, alkalis, oxidation, etc

Stock information temporarily unavailable.

€ 6.29

€ 6.29 Each (ex VAT)

€ 7.49

€ 7.49 Each (inc. VAT)

OEM EPDM, Neoprene Fan Gasket, 62.4 x 62.4mm

€ 6.29

€ 6.29 Each (ex VAT)

€ 7.49

€ 7.49 Each (inc. VAT)

OEM EPDM, Neoprene Fan Gasket, 62.4 x 62.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 6.29
25+€ 5.95

Technical Document

Specifications

Brand

OEM

Dimensions

62.4 x 62.4mm

Hole Spacing

50mm

Material

EPDM, Neoprene

Height

62.4mm

Maximum Operating Temperature

+93°C

Minimum Operating Temperature

-56°C

Width

62.4mm

Operating Temperature Range

-56 → +93 °C

Country of Origin

United Kingdom

Product details

Anti-Vibration Fan Gasket

Self-adhesive gaskets for the most popular fan frame sizes
Fitted between a fan and a chassis, they offer excellent noise/vibration insulation together with prevention of air leakage
Neoprene/EPDM closed-cell sponge
Self extinguishing, meets UL94HF-1
Operating temp. range -56°C to +93°C
Resistant to water, oils, acids, alkalis, oxidation, etc