Technical Document
Specifications
Brand
OEPPrimary Impedance
150Ω
Primary DC Resistance
45Ω
Secondary DC Resistance
1.5kΩ
Dimensions
25 x 18.5 x 19.3mm
Mounting Type
Through Hole
Depth
19.3mm
Length
25mm
Width
18.5mm
Turns Ratio
1:6
Minimum Operating Frequency
5Hz
Maximum Operating Frequency
80kHz
Product details
PCB mounting Input Transformers
Miniature PCB mounting audio frequency transformers suitable for input isolation and impedance matching applications
Encapsulated construction with pin 3 missing for orientation
C versions have a screening can fitted
Optional sreening can for unscreened models available
€ 58.94
€ 58.94 Each (ex VAT)
€ 70.14
€ 70.14 Each (inc. VAT)
1
€ 58.94
€ 58.94 Each (ex VAT)
€ 70.14
€ 70.14 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | € 58.94 |
50+ | € 53.85 |
Technical Document
Specifications
Brand
OEPPrimary Impedance
150Ω
Primary DC Resistance
45Ω
Secondary DC Resistance
1.5kΩ
Dimensions
25 x 18.5 x 19.3mm
Mounting Type
Through Hole
Depth
19.3mm
Length
25mm
Width
18.5mm
Turns Ratio
1:6
Minimum Operating Frequency
5Hz
Maximum Operating Frequency
80kHz
Product details
PCB mounting Input Transformers
Miniature PCB mounting audio frequency transformers suitable for input isolation and impedance matching applications
Encapsulated construction with pin 3 missing for orientation
C versions have a screening can fitted
Optional sreening can for unscreened models available