E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ohmite 16kΩ Carbon Film Resistor 0.5W ±5% OL1635E

RS Stock No.: 892-5910Brand: OhmiteManufacturers Part No.: OL1635E
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Ohmite

Resistance

16kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

OL

Temperature Coefficient

-450ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

+70°C

Country of Origin

China

Product details

Ohmite OL Series Little Rebel® Resistors

Ohmite OL series Little Rebels® are economical low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer high stability performance. The Little Rebels® series are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.

High stability
Low noise level
Long life
Ideal for applications requiring a steady low power drop

Carbon Film Axial Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 16kΩ Carbon Film Resistor 0.5W ±5%
€ 0.036Each (In a Pack of 5000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 40000) (ex VAT)

Ohmite 16kΩ Carbon Film Resistor 0.5W ±5% OL1635E

P.O.A.

Each (In a Pack of 40000) (ex VAT)

Ohmite 16kΩ Carbon Film Resistor 0.5W ±5% OL1635E
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 16kΩ Carbon Film Resistor 0.5W ±5%
€ 0.036Each (In a Pack of 5000) (ex VAT)

Technical Document

Specifications

Brand

Ohmite

Resistance

16kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

OL

Temperature Coefficient

-450ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

+70°C

Country of Origin

China

Product details

Ohmite OL Series Little Rebel® Resistors

Ohmite OL series Little Rebels® are economical low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer high stability performance. The Little Rebels® series are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.

High stability
Low noise level
Long life
Ideal for applications requiring a steady low power drop

Carbon Film Axial Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 16kΩ Carbon Film Resistor 0.5W ±5%
€ 0.036Each (In a Pack of 5000) (ex VAT)