Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Ohmite 56Ω Carbon Film Resistor 0.5W ±5% OL5605E

RS Stock No.: 892-5960Brand: OhmiteManufacturers Part No.: OL5605E
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Ohmite

Resistance

56Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

OL

Temperature Coefficient

-450ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

+70°C

Country of Origin

China

Product details

Ohmite OL Series Little Rebel® Resistors

Ohmite OL series Little Rebels® are economical low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer high stability performance. The Little Rebels® series are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.

High stability
Low noise level
Long life
Ideal for applications requiring a steady low power drop

Carbon Film Axial Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 56Ω Carbon Film Resistor 0.5W ±5%
€ 0.036Each (In a Pack of 5000) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 40000) (ex VAT)

Ohmite 56Ω Carbon Film Resistor 0.5W ±5% OL5605E

P.O.A.

Each (In a Pack of 40000) (ex VAT)

Ohmite 56Ω Carbon Film Resistor 0.5W ±5% OL5605E
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 56Ω Carbon Film Resistor 0.5W ±5%
€ 0.036Each (In a Pack of 5000) (ex VAT)

Technical Document

Specifications

Brand

Ohmite

Resistance

56Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

OL

Temperature Coefficient

-450ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

+70°C

Country of Origin

China

Product details

Ohmite OL Series Little Rebel® Resistors

Ohmite OL series Little Rebels® are economical low wattage resistors. Constructed of a pure carbon film deposited on a high-grade ceramic body, these units offer high stability performance. The Little Rebels® series are designed for electrical and electronic applications that demand small sizes and small power ratings plus high performance and reliability.

High stability
Low noise level
Long life
Ideal for applications requiring a steady low power drop

Carbon Film Axial Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 56Ω Carbon Film Resistor 0.5W ±5%
€ 0.036Each (In a Pack of 5000) (ex VAT)