E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

OKW Flat-Pack Case Grey ABS Instrument Case, 100 x 50 x 25mm

RS Stock No.: 583-072Brand: OKWManufacturers Part No.: A9010065
brand-logo
View all in Instrument Cases

Technical Document

Specifications

Brand

OKW

Body Material

ABS

External Length

100 mm

External Width

50 mm

External Height

25 mm

External Dimensions

100 x 50 x 25mm

Colour

Grey

IP Rating

IP40

Series

Flat-Pack Case

Country of Origin

Germany

Product details

Two Tone Cases

Two-part cases with a solid tongue and groove joint
4 bosses in the base for PCB mounting (no. 4 self-tapping screws)
Impact resistant

You may be interested in
Stock information temporarily unavailable.

€ 21.07

€ 21.07 Each (ex VAT)

€ 25.07

€ 25.07 Each (inc. VAT)

OKW Flat-Pack Case Grey ABS Instrument Case, 100 x 50 x 25mm

€ 21.07

€ 21.07 Each (ex VAT)

€ 25.07

€ 25.07 Each (inc. VAT)

OKW Flat-Pack Case Grey ABS Instrument Case, 100 x 50 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

OKW

Body Material

ABS

External Length

100 mm

External Width

50 mm

External Height

25 mm

External Dimensions

100 x 50 x 25mm

Colour

Grey

IP Rating

IP40

Series

Flat-Pack Case

Country of Origin

Germany

Product details

Two Tone Cases

Two-part cases with a solid tongue and groove joint
4 bosses in the base for PCB mounting (no. 4 self-tapping screws)
Impact resistant

You may be interested in