E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron Electric 3 Finger Robot Gripper

RS Stock No.: 127-134Brand: OmronManufacturers Part No.: 3FG15-3-FINGER-GRIPPER
brand-logo
View all in Robot Grippers

Technical Document

Specifications

Brand

Omron

Gripper Type

Electric

End Effector

3 Finger

Number of Fingers

3

Maximum Payload

15kg

Gripping Force

240N

Country of Origin

Denmark

Stock information temporarily unavailable.

€ 10,792.68

€ 10,792.68 Each (ex VAT)

€ 12,843.29

€ 12,843.29 Each (inc. VAT)

Omron Electric 3 Finger Robot Gripper

€ 10,792.68

€ 10,792.68 Each (ex VAT)

€ 12,843.29

€ 12,843.29 Each (inc. VAT)

Omron Electric 3 Finger Robot Gripper
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Gripper Type

Electric

End Effector

3 Finger

Number of Fingers

3

Maximum Payload

15kg

Gripping Force

240N

Country of Origin

Denmark