Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Omron Inverter Drive, 1.5 kW, 3 Phase, 400 V, 3.8 A, JX Series

RS Stock No.: 705-1850Brand: OmronManufacturers Part No.: 3G3JXA4015
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Omron

Power Rating

1.5 kW

Phase

3

Supply Voltage

400 V

Current Rating

3.8 A

Series

JX

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0.5 → 400Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

157.5mm

Overall Length

189mm

Overall Width

110mm

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Inverter Drive, 1.5 kW, 3 Phase, 400 V, 3.8 A, JX Series

P.O.A.

Omron Inverter Drive, 1.5 kW, 3 Phase, 400 V, 3.8 A, JX Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Power Rating

1.5 kW

Phase

3

Supply Voltage

400 V

Current Rating

3.8 A

Series

JX

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0.5 → 400Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

157.5mm

Overall Length

189mm

Overall Width

110mm

Country of Origin

Japan

You may be interested in