E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron Variable Speed Drive, 1.1 kW, 3 Phase, 200 V ac, 6 A, M1 Series

RS Stock No.: 282-4548Brand: OmronManufacturers Part No.: 3G3M1-A2007-ECT
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Omron

Power Rating

1.1 kW

Phase

3

Supply Voltage

200 V ac

Current Rating

6 A

For Use With

AC Drives

Series

M1

Country of Origin

Japan

Stock information temporarily unavailable.

€ 1,157.98

€ 1,157.98 Each (ex VAT)

€ 1,378.00

€ 1,378.00 Each (inc. VAT)

Omron Variable Speed Drive, 1.1 kW, 3 Phase, 200 V ac, 6 A, M1 Series

€ 1,157.98

€ 1,157.98 Each (ex VAT)

€ 1,378.00

€ 1,378.00 Each (inc. VAT)

Omron Variable Speed Drive, 1.1 kW, 3 Phase, 200 V ac, 6 A, M1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Power Rating

1.1 kW

Phase

3

Supply Voltage

200 V ac

Current Rating

6 A

For Use With

AC Drives

Series

M1

Country of Origin

Japan