Omron Inverter Drive, 2.2 kW, 3 Phase, 200 V ac, 11.0 A, 3G3MX2 Series

RS Stock No.: 215-7295Brand: OmronManufacturers Part No.: 3G3MX2-A2022-EV2
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Omron

Power Rating

2.2 kW

Phase

3

Supply Voltage

200 V ac

Current Rating

11.0 A

For Use With

MX2

Series

3G3MX2

Field Bus Communication Type

Componet, Modbus, Profibus

IP Rating

IP20

Output Frequency

400Hz

STO

Yes

Stock information temporarily unavailable.

€ 1,139.34

€ 1,139.34 Each (ex VAT)

€ 1,355.81

€ 1,355.81 Each (inc. VAT)

Omron Inverter Drive, 2.2 kW, 3 Phase, 200 V ac, 11.0 A, 3G3MX2 Series

€ 1,139.34

€ 1,139.34 Each (ex VAT)

€ 1,355.81

€ 1,355.81 Each (inc. VAT)

Omron Inverter Drive, 2.2 kW, 3 Phase, 200 V ac, 11.0 A, 3G3MX2 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Power Rating

2.2 kW

Phase

3

Supply Voltage

200 V ac

Current Rating

11.0 A

For Use With

MX2

Series

3G3MX2

Field Bus Communication Type

Componet, Modbus, Profibus

IP Rating

IP20

Output Frequency

400Hz

STO

Yes