E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron Inverter Drive, 1.1 kW, 3 Phase, 200 V, 6 A, 3G3MX2 Series

RS Stock No.: 266-1444Brand: OmronManufacturers Part No.: 3G3MX2A2007ECHN
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Omron

Power Rating

1.1 kW

Phase

3

Supply Voltage

200 V

Current Rating

6 A

Series

3G3MX2

Output Frequency

580Hz

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Inverter Drive, 1.1 kW, 3 Phase, 200 V, 6 A, 3G3MX2 Series

P.O.A.

Omron Inverter Drive, 1.1 kW, 3 Phase, 200 V, 6 A, 3G3MX2 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Power Rating

1.1 kW

Phase

3

Supply Voltage

200 V

Current Rating

6 A

Series

3G3MX2

Output Frequency

580Hz

Country of Origin

China

You may be interested in