Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Omron 3Z4S-LE SV-03514V SV-V Series Vision Sensor Lens, 3mm Focal Length

RS Stock No.: 214-7783Brand: OmronManufacturers Part No.: 3Z4S-LE SV-03514V
brand-logo
View all in Vision Sensor Lenses

Technical Document

Specifications

Brand

Omron

Lens Mount Type

C Mount

Image Sensor Size

1/3in

Focal Length

3mm

Series

SV-V

Stock information temporarily unavailable.

€ 452.16

€ 452.16 Each (ex VAT)

€ 538.07

€ 538.07 Each (inc. VAT)

Omron 3Z4S-LE SV-03514V SV-V Series Vision Sensor Lens, 3mm Focal Length

€ 452.16

€ 452.16 Each (ex VAT)

€ 538.07

€ 538.07 Each (inc. VAT)

Omron 3Z4S-LE SV-03514V SV-V Series Vision Sensor Lens, 3mm Focal Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Lens Mount Type

C Mount

Image Sensor Size

1/3in

Focal Length

3mm

Series

SV-V