E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron 3Z4S-LE SV-5014H SV-H Series Vision Sensor Lens, 50mm Focal Length

RS Stock No.: 215-7033Brand: OmronManufacturers Part No.: 3Z4SLESV5014H
brand-logo
View all in Vision Sensor Lenses

Technical Document

Specifications

Brand

Omron

Lens Mount Type

C Mount

Image Sensor Size

1/3in

Focal Length

50mm

Series

SV-H

Stock information temporarily unavailable.

€ 683.43

€ 683.43 Each (ex VAT)

€ 813.28

€ 813.28 Each (inc. VAT)

Omron 3Z4S-LE SV-5014H SV-H Series Vision Sensor Lens, 50mm Focal Length

€ 683.43

€ 683.43 Each (ex VAT)

€ 813.28

€ 813.28 Each (inc. VAT)

Omron 3Z4S-LE SV-5014H SV-H Series Vision Sensor Lens, 50mm Focal Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Lens Mount Type

C Mount

Image Sensor Size

1/3in

Focal Length

50mm

Series

SV-H