Omron Green LED Indicator Lamp, 5V dc

RS Stock No.: 406-953Brand: OmronManufacturers Part No.: A16-5DG
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

Omron

Voltage Rating

5V dc

Lamp Type

LED

Light Output Colour

Green

Current Rating

30mA

Product details

Panel Mounting Illuminated Switches and Indicators

Each switch has two sets of SPST contacts, one normally open and one normally closed, permitting a wide variety of switching functions to be carried out
A complete assembly requires a switch unit (or indicator), a lens and a lamp, each of which must be ordered separately
The lenses contain a removable legend plate, which may be marked by the user
Lamps can be changed from front of panel
Matching indicators

Approvals

UL, CSA

You may be interested in
Omron Red LED Indicator Lamp, 5V dc
€ 12.733Each (In a Pack of 3) (ex VAT)
Omron Yellow LED Indicator Lamp, 5V dc
€ 12.733Each (In a Pack of 3) (ex VAT)
Stock information temporarily unavailable.

€ 32.10

€ 10.70 Each (In a Pack of 3) (ex VAT)

€ 38.20

€ 12.733 Each (In a Pack of 3) (inc. VAT)

Omron Green LED Indicator Lamp, 5V dc

€ 32.10

€ 10.70 Each (In a Pack of 3) (ex VAT)

€ 38.20

€ 12.733 Each (In a Pack of 3) (inc. VAT)

Omron Green LED Indicator Lamp, 5V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
3 - 132€ 10.70€ 32.10
135 - 447€ 10.57€ 31.71
450+€ 10.44€ 31.32
You may be interested in
Omron Red LED Indicator Lamp, 5V dc
€ 12.733Each (In a Pack of 3) (ex VAT)
Omron Yellow LED Indicator Lamp, 5V dc
€ 12.733Each (In a Pack of 3) (ex VAT)

Technical Document

Specifications

Brand

Omron

Voltage Rating

5V dc

Lamp Type

LED

Light Output Colour

Green

Current Rating

30mA

Product details

Panel Mounting Illuminated Switches and Indicators

Each switch has two sets of SPST contacts, one normally open and one normally closed, permitting a wide variety of switching functions to be carried out
A complete assembly requires a switch unit (or indicator), a lens and a lamp, each of which must be ordered separately
The lenses contain a removable legend plate, which may be marked by the user
Lamps can be changed from front of panel
Matching indicators

Approvals

UL, CSA

You may be interested in
Omron Red LED Indicator Lamp, 5V dc
€ 12.733Each (In a Pack of 3) (ex VAT)
Omron Yellow LED Indicator Lamp, 5V dc
€ 12.733Each (In a Pack of 3) (ex VAT)