E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron A16 Series Illuminated Push Button Switch, Panel Mount, Green LED, IP40

RS Stock No.: 265-5282Brand: OmronManufacturers Part No.: A16L-TG
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Omron

Illuminated

Yes

Series

A16

Mounting Type

Panel Mount

LED Colour

Green

IP Rating

IP40

Manufacturer Part No.

A16L-TG

Country of Origin

Japan

Stock information temporarily unavailable.

€ 3.16

€ 3.16 Each (ex VAT)

€ 3.76

€ 3.76 Each (inc. VAT)

Omron A16 Series Illuminated Push Button Switch, Panel Mount, Green LED, IP40

€ 3.16

€ 3.16 Each (ex VAT)

€ 3.76

€ 3.76 Each (inc. VAT)

Omron A16 Series Illuminated Push Button Switch, Panel Mount, Green LED, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Illuminated

Yes

Series

A16

Mounting Type

Panel Mount

LED Colour

Green

IP Rating

IP40

Manufacturer Part No.

A16L-TG

Country of Origin

Japan