Technical Document
Specifications
Brand
OmronNumber of Positions
2
Mounting Type
Surface Mount
Contact Configuration
DPST
Contact Material
Gold Plated
Package Style
DIP
Actuator Type
Slide
Contact Current Rating
25 mA@ 24 V dc
Mechanical Life
1000Operations
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Dielectric Strength
500V ac
Country of Origin
China
Product details
Slide Switch
Surface mount DIL switches designed to DIL standards. Allow automatic mounting with IC insertion machines.
Surface mounting
Flat actuators available as sealed tape versions
Gold plated contacts
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min at 250Vdc
RoHS compliant
Mechanical life: 1000 operations
Dual-In-Line Switches
€ 12.00
€ 2.40 Each (In a Pack of 5) (ex VAT)
€ 14.28
€ 2.856 Each (In a Pack of 5) (inc. VAT)
5
€ 12.00
€ 2.40 Each (In a Pack of 5) (ex VAT)
€ 14.28
€ 2.856 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 245 | € 2.40 | € 12.00 |
250 - 495 | € 2.04 | € 10.20 |
500 - 1245 | € 1.98 | € 9.90 |
1250 - 2495 | € 1.93 | € 9.65 |
2500+ | € 1.91 | € 9.55 |
Technical Document
Specifications
Brand
OmronNumber of Positions
2
Mounting Type
Surface Mount
Contact Configuration
DPST
Contact Material
Gold Plated
Package Style
DIP
Actuator Type
Slide
Contact Current Rating
25 mA@ 24 V dc
Mechanical Life
1000Operations
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Dielectric Strength
500V ac
Country of Origin
China
Product details
Slide Switch
Surface mount DIL switches designed to DIL standards. Allow automatic mounting with IC insertion machines.
Surface mounting
Flat actuators available as sealed tape versions
Gold plated contacts
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min at 250Vdc
RoHS compliant
Mechanical life: 1000 operations