Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Omron Push Button Switch, Latching, PCB, DPDT, IP64

RS Stock No.: 712-8023Brand: OmronManufacturers Part No.: A9P210013
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Omron

Switch Operation

Latching

Mounting Type

PCB

Contact Configuration

DPDT

IP Rating

IP64

Contact Current Rating

50 mA @ 60 V

Contact Material

Gold Plated

Manufacturer Part No.

A9P210013

Terminal Type

Through Hole

Country of Origin

Japan

Product details

Microminiature Pushbutton Switch - A9P Series

Two-point clip contact mechanism combined with see-saw action
Gold-plated clip contact and cleaning mechanisms ensure high reliability
No grease entry into the contact portion
Operating force: 1.96 to 6.86 N (alternate), 1.47 to 3.43 N (momentary)
Sealed against flux entry and are fitted with an O-ring to allow immersion washing
Dielectric strength: 500Vac for 1 minute between terminals, between terminals and ground
Electrical and mechanical life expectancy of 50,000 operations minimum

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Push Button Switch, Latching, PCB, DPDT, IP64
Select packaging type

P.O.A.

Omron Push Button Switch, Latching, PCB, DPDT, IP64
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Switch Operation

Latching

Mounting Type

PCB

Contact Configuration

DPDT

IP Rating

IP64

Contact Current Rating

50 mA @ 60 V

Contact Material

Gold Plated

Manufacturer Part No.

A9P210013

Terminal Type

Through Hole

Country of Origin

Japan

Product details

Microminiature Pushbutton Switch - A9P Series

Two-point clip contact mechanism combined with see-saw action
Gold-plated clip contact and cleaning mechanisms ensure high reliability
No grease entry into the contact portion
Operating force: 1.96 to 6.86 N (alternate), 1.47 to 3.43 N (momentary)
Sealed against flux entry and are fitted with an O-ring to allow immersion washing
Dielectric strength: 500Vac for 1 minute between terminals, between terminals and ground
Electrical and mechanical life expectancy of 50,000 operations minimum

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in