Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron 400 V ac Power Line Filter 3 Phase

RS Stock No.: 161-3502Brand: OmronManufacturers Part No.: AXFIM3050SEV1
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Brand

Omron

Maximum Voltage Rating

400 V ac

Number of Phases

3

Length

180mm

Depth

304mm

Dimensions

180 x 55 x 304mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron 400 V ac Power Line Filter 3 Phase

P.O.A.

Omron 400 V ac Power Line Filter 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Maximum Voltage Rating

400 V ac

Number of Phases

3

Length

180mm

Depth

304mm

Dimensions

180 x 55 x 304mm

You may be interested in