Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Omron Braking Resistor for Use with MX2, 365mm Length, 15 kW, 3-Phase, 400 V

RS Stock No.: 215-7306Brand: OmronManufacturers Part No.: AXREM01K9070IEDistrelec Article No.: 30228973
brand-logo
View all in Motor Accessories

Technical Document

Specifications

Brand

Omron

Accessory Type

Braking Resistor

For Use With

MX2

Voltage Range

400 V

Electrical Phase

3

Power Rating

15 kW

Length

365mm

Distrelec Product Id

30228973

Stock information temporarily unavailable.

P.O.A.

Omron Braking Resistor for Use with MX2, 365mm Length, 15 kW, 3-Phase, 400 V

P.O.A.

Omron Braking Resistor for Use with MX2, 365mm Length, 15 kW, 3-Phase, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Accessory Type

Braking Resistor

For Use With

MX2

Voltage Range

400 V

Electrical Phase

3

Power Rating

15 kW

Length

365mm

Distrelec Product Id

30228973