Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Omron Pink Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.9mm Through Hole

RS Stock No.: 682-1140Brand: OmronManufacturers Part No.: B3F-1025
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Through Hole

Actuator Length

0.9mm

Actuator Colour

Pink

Actuator Type

Plunger

Length

6mm

Width

6mm

Dimensions

6 x 6 x 5mm

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 24 V dc

Height

5mm

Operating Force

2.55 N

Contact Material

Gold Plated

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Mechanical Life

1000000Operations

Country of Origin

Japan

Product details

Tactile Switches Omron B3F1000 series (6 x 6 mm)

Ideal for applications such as audio, office and communications equipment, measuring instruments, TVs, PVRs, etc.,Models available with flat and projected actuators

Positive click action plus a long life equal to that of a no-contact switch.

Tactile

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3.15

€ 0.63 Each (In a Pack of 5) (ex VAT)

€ 3.75

€ 0.75 Each (In a Pack of 5) (inc. VAT)

Omron Pink Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.9mm Through Hole
Select packaging type

€ 3.15

€ 0.63 Each (In a Pack of 5) (ex VAT)

€ 3.75

€ 0.75 Each (In a Pack of 5) (inc. VAT)

Omron Pink Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.9mm Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Through Hole

Actuator Length

0.9mm

Actuator Colour

Pink

Actuator Type

Plunger

Length

6mm

Width

6mm

Dimensions

6 x 6 x 5mm

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 24 V dc

Height

5mm

Operating Force

2.55 N

Contact Material

Gold Plated

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Mechanical Life

1000000Operations

Country of Origin

Japan

Product details

Tactile Switches Omron B3F1000 series (6 x 6 mm)

Ideal for applications such as audio, office and communications equipment, measuring instruments, TVs, PVRs, etc.,Models available with flat and projected actuators

Positive click action plus a long life equal to that of a no-contact switch.

Tactile

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more