Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Omron Inverter Drive, 0.4 kW, 1 Phase, 230 V, CIMR Series

RS Stock No.: 252-6868Brand: OmronManufacturers Part No.: CIMR-VCBA0002JAB
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Omron

Power Rating

0.4 kW

Phase

1

Supply Voltage

230 V

Series

CIMR

IP Rating

IP20

Output Frequency

400Hz

Overall Depth

71mm

Overall Width

68mm

Stock information temporarily unavailable.

€ 638.48

€ 638.48 Each (ex VAT)

€ 759.79

€ 759.79 Each (inc. VAT)

Omron Inverter Drive, 0.4 kW, 1 Phase, 230 V, CIMR Series

€ 638.48

€ 638.48 Each (ex VAT)

€ 759.79

€ 759.79 Each (inc. VAT)

Omron Inverter Drive, 0.4 kW, 1 Phase, 230 V, CIMR Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Power Rating

0.4 kW

Phase

1

Supply Voltage

230 V

Series

CIMR

IP Rating

IP20

Output Frequency

400Hz

Overall Depth

71mm

Overall Width

68mm