Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron CP1L Series PLC CPU for Use with SYSMAC CP1L Series, Relay Output, 12 (DC)-Input, PNP/NPN Input

RS Stock No.: 401-501Brand: OmronManufacturers Part No.: CP1L-L20DR-A
brand-logo

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP1L

Number of Inputs

12 (DC)

Output Type

Relay

For Use With

SYSMAC CP1L Series

Input Type

PNP/NPN

Number of Digital Inputs

12

Voltage Category

85 → 264 V ac

Number of Outputs

8 (Relay)

Network Type

USB

Number of Digital Outputs

8

Minimum Operating Temperature

0°C

Dimensions

85 x 86 x 90 mm

Communication Port Type

USB

Width

86mm

Output Current

2 A

Memory

10000 (Data Memory) Words, 5000 (Program Memory) Steps

Programming Interface

Computer

Battery Backup

Yes

Program Capacity

5 K Steps

Depth

85mm

Length

86mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Maximum Operating Temperature

+55°C

Stock information temporarily unavailable.

€ 780.82

€ 780.82 Each (ex VAT)

€ 929.18

€ 929.18 Each (inc. VAT)

Omron CP1L Series PLC CPU for Use with SYSMAC CP1L Series, Relay Output, 12 (DC)-Input, PNP/NPN Input

€ 780.82

€ 780.82 Each (ex VAT)

€ 929.18

€ 929.18 Each (inc. VAT)

Omron CP1L Series PLC CPU for Use with SYSMAC CP1L Series, Relay Output, 12 (DC)-Input, PNP/NPN Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP1L

Number of Inputs

12 (DC)

Output Type

Relay

For Use With

SYSMAC CP1L Series

Input Type

PNP/NPN

Number of Digital Inputs

12

Voltage Category

85 → 264 V ac

Number of Outputs

8 (Relay)

Network Type

USB

Number of Digital Outputs

8

Minimum Operating Temperature

0°C

Dimensions

85 x 86 x 90 mm

Communication Port Type

USB

Width

86mm

Output Current

2 A

Memory

10000 (Data Memory) Words, 5000 (Program Memory) Steps

Programming Interface

Computer

Battery Backup

Yes

Program Capacity

5 K Steps

Depth

85mm

Length

86mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Maximum Operating Temperature

+55°C