Omron CP2E Series PLC CPU for Use with CP2E Series, Relay Output, 12-Input, Digital Input

RS Stock No.: 196-3727Brand: OmronManufacturers Part No.: CP2E-N20DR-D
brand-logo

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP2E

Number of Inputs

12

Output Type

Relay

For Use With

CP2E Series

Input Type

Digital

Number of Digital Inputs

12

Number of Outputs

8

Voltage Category

24 V dc

Network Type

Ethernet

Number of Digital Outputs

8

Interface

RS-485

Maximum Operating Temperature

+60°C

Memory

16000 Words

Programming Interface

Ethernet

Minimum Operating Temperature

-20°C

Battery Backup

Yes

Dimensions

86 x 80 x 110 mm

Communication Port Type

Ethernet TCP/IP

Display Included

Yes

Program Capacity

20000 Steps

Depth

110mm

Length

86mm

Width

80mm

Mounting Type

Panel Mount

Programming Language Used

Ladder Diagram

Number of Communication Ports

1

Country of Origin

China

Stock information temporarily unavailable.

€ 718.56

€ 718.56 Each (ex VAT)

€ 855.09

€ 855.09 Each (inc. VAT)

Omron CP2E Series PLC CPU for Use with CP2E Series, Relay Output, 12-Input, Digital Input

€ 718.56

€ 718.56 Each (ex VAT)

€ 855.09

€ 855.09 Each (inc. VAT)

Omron CP2E Series PLC CPU for Use with CP2E Series, Relay Output, 12-Input, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP2E

Number of Inputs

12

Output Type

Relay

For Use With

CP2E Series

Input Type

Digital

Number of Digital Inputs

12

Number of Outputs

8

Voltage Category

24 V dc

Network Type

Ethernet

Number of Digital Outputs

8

Interface

RS-485

Maximum Operating Temperature

+60°C

Memory

16000 Words

Programming Interface

Ethernet

Minimum Operating Temperature

-20°C

Battery Backup

Yes

Dimensions

86 x 80 x 110 mm

Communication Port Type

Ethernet TCP/IP

Display Included

Yes

Program Capacity

20000 Steps

Depth

110mm

Length

86mm

Width

80mm

Mounting Type

Panel Mount

Programming Language Used

Ladder Diagram

Number of Communication Ports

1

Country of Origin

China