Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Omron CP2E Series Logic Controller for Use with CP2E, Incremental Pulse Input Input

RS Stock No.: 215-7349Brand: OmronManufacturers Part No.: CP2E-N60DR-ADistrelec Article No.: 30229017
brand-logo

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP2E

For Use With

CP2E

Input Type

Incremental Pulse Input

Number of Digital Inputs

36

Number of Outputs

24

Number of Analogue Inputs

0

Stock information temporarily unavailable.

€ 1,372.63

€ 1,372.63 Each (ex VAT)

€ 1,633.43

€ 1,633.43 Each (inc. VAT)

Omron CP2E Series Logic Controller for Use with CP2E, Incremental Pulse Input Input

€ 1,372.63

€ 1,372.63 Each (ex VAT)

€ 1,633.43

€ 1,633.43 Each (inc. VAT)

Omron CP2E Series Logic Controller for Use with CP2E, Incremental Pulse Input Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP2E

For Use With

CP2E

Input Type

Incremental Pulse Input

Number of Digital Inputs

36

Number of Outputs

24

Number of Analogue Inputs

0