E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron CPM2A Series PLC CPU for Use with SYSMAC CPM2A Series, Relay Output, 18 (DC)-Input, DC Input

RS Stock No.: 365-1140Brand: OmronManufacturers Part No.: CPM2A30CDRD
brand-logo

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CPM2A

Number of Inputs

18 (DC)

Output Type

Relay

For Use With

SYSMAC CPM2A Series

Input Type

DC

Number of Outputs

12 (Relay)

Voltage Category

20.4 → 26.4 V dc

Network Type

CompoBus/S

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

2

Output Current

2 A

Maximum Operating Temperature

+55°C

Programming Interface

Computer

Minimum Operating Temperature

0°C

Battery Backup

Yes

Dimensions

130 x 90 x 55 mm

Communication Port Type

Peripheral, RS232C

Program Capacity

4096 Words

Depth

55mm

Length

130mm

Width

90mm

Memory

2048 (Data Memory) Words, 4096 (Program Memory) Words

Stock information temporarily unavailable.

P.O.A.

Omron CPM2A Series PLC CPU for Use with SYSMAC CPM2A Series, Relay Output, 18 (DC)-Input, DC Input

P.O.A.

Omron CPM2A Series PLC CPU for Use with SYSMAC CPM2A Series, Relay Output, 18 (DC)-Input, DC Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CPM2A

Number of Inputs

18 (DC)

Output Type

Relay

For Use With

SYSMAC CPM2A Series

Input Type

DC

Number of Outputs

12 (Relay)

Voltage Category

20.4 → 26.4 V dc

Network Type

CompoBus/S

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

2

Output Current

2 A

Maximum Operating Temperature

+55°C

Programming Interface

Computer

Minimum Operating Temperature

0°C

Battery Backup

Yes

Dimensions

130 x 90 x 55 mm

Communication Port Type

Peripheral, RS232C

Program Capacity

4096 Words

Depth

55mm

Length

130mm

Width

90mm

Memory

2048 (Data Memory) Words, 4096 (Program Memory) Words