Omron Hinge Roller Lever Limit Switch, IP40, SPDT, 30V ac Max

RS Stock No.: 254-3097Brand: OmronManufacturers Part No.: D2F-01FL2-A
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Hinge Roller Lever

Pole and Throw Configuration

SPDT

IP Rating

IP40

Maximum AC Voltage

30V

Country of Origin

Japan

Stock information temporarily unavailable.

€ 2.79

€ 2.79 Each (ex VAT)

€ 3.32

€ 3.32 Each (inc. VAT)

Omron Hinge Roller Lever Limit Switch, IP40, SPDT, 30V ac Max

€ 2.79

€ 2.79 Each (ex VAT)

€ 3.32

€ 3.32 Each (inc. VAT)

Omron Hinge Roller Lever Limit Switch, IP40, SPDT, 30V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 2.79
10+€ 2.74

Technical Document

Specifications

Brand

Omron

Actuator Type

Hinge Roller Lever

Pole and Throw Configuration

SPDT

IP Rating

IP40

Maximum AC Voltage

30V

Country of Origin

Japan