Technical Document
Specifications
Brand
OmronActuator Type
Pin Plunger
Terminal Type
Tab
Contact Current Rating
2 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP67
Operating Force
1.79 N
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Contact Material
Silver Alloy
Mechanical Life
1000000Operations
Release Force
0.2N
Operating Temperature Range
-20 → +70°C
Product details
Sealed Miniature Microswitches
High quality sealed miniature microswitch in industry standard V4 housing
Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C
€ 13.05
€ 2.61 Each (In a Pack of 5) (ex VAT)
€ 15.53
€ 3.106 Each (In a Pack of 5) (inc. VAT)
5
€ 13.05
€ 2.61 Each (In a Pack of 5) (ex VAT)
€ 15.53
€ 3.106 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronActuator Type
Pin Plunger
Terminal Type
Tab
Contact Current Rating
2 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP67
Operating Force
1.79 N
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Contact Material
Silver Alloy
Mechanical Life
1000000Operations
Release Force
0.2N
Operating Temperature Range
-20 → +70°C
Product details
Sealed Miniature Microswitches
High quality sealed miniature microswitch in industry standard V4 housing
Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C