Omron Simulated Roller Lever Microswitch, Pre-wired Terminal, 5 A @ 250 V ac, SPDT, IP67

RS Stock No.: 682-2310Brand: OmronManufacturers Part No.: D2VW-5L3-1M
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Simulated Roller Lever

Terminal Type

Pre-wired

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

1.18 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Mechanical Life

10000000Operations

Release Force

0.15N

Operating Temperature Range

-40 → +85°C

Country of Origin

China

Product details

Omron Subminiature Sealed (5 A)

Sealed V3 style microswitch conforming to EN61058-1

Sealed to IEC IP50 (solder terminal type)
Sealed to IEC IP67 (wire lead type)
RoHS compliant
Switches up to 5A @ 250Vac
Contact configuration: SPDT

Approvals

UL, CSA, VDE

Stock information temporarily unavailable.

€ 21.25

€ 21.25 Each (ex VAT)

€ 25.29

€ 25.29 Each (inc. VAT)

Omron Simulated Roller Lever Microswitch, Pre-wired Terminal, 5 A @ 250 V ac, SPDT, IP67

€ 21.25

€ 21.25 Each (ex VAT)

€ 25.29

€ 25.29 Each (inc. VAT)

Omron Simulated Roller Lever Microswitch, Pre-wired Terminal, 5 A @ 250 V ac, SPDT, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49€ 21.25
50 - 149€ 16.91
150+€ 15.84

Technical Document

Specifications

Brand

Omron

Actuator Type

Simulated Roller Lever

Terminal Type

Pre-wired

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

1.18 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Mechanical Life

10000000Operations

Release Force

0.15N

Operating Temperature Range

-40 → +85°C

Country of Origin

China

Product details

Omron Subminiature Sealed (5 A)

Sealed V3 style microswitch conforming to EN61058-1

Sealed to IEC IP50 (solder terminal type)
Sealed to IEC IP67 (wire lead type)
RoHS compliant
Switches up to 5A @ 250Vac
Contact configuration: SPDT

Approvals

UL, CSA, VDE