Omron Roller Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SP-CO, IP40

Technical Document
Specifications
Brand
OmronActuator Type
Roller Lever
Terminal Type
Tab
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SP-CO
IP Rating
IP40
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+105°C
Contact Material
Silver Alloy
Mechanical Life
10000000Operations
Operating Temperature Range
-25 → +105°C
Country of Origin
Indonesia
Product details
Omron Miniature
Industry standard V3 style microswitch.
RoHS compliant
16A contact switching
Various lever styles available
UL, CSA, EN61058-1
€ 5.69
€ 5.69 Each (ex VAT)
€ 6.77
€ 6.77 Each (inc. VAT)
1
€ 5.69
€ 5.69 Each (ex VAT)
€ 6.77
€ 6.77 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 5.69 |
10 - 49 | € 5.14 |
50 - 99 | € 4.49 |
100 - 249 | € 4.18 |
250+ | € 3.86 |
Technical Document
Specifications
Brand
OmronActuator Type
Roller Lever
Terminal Type
Tab
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SP-CO
IP Rating
IP40
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+105°C
Contact Material
Silver Alloy
Mechanical Life
10000000Operations
Operating Temperature Range
-25 → +105°C
Country of Origin
Indonesia
Product details
Omron Miniature
Industry standard V3 style microswitch.
RoHS compliant
16A contact switching
Various lever styles available
UL, CSA, EN61058-1