E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron Roller Lever Limit Switch, NO/NC, IP67, SPDT, 600V ac Max, 10A Max

RS Stock No.: 827-9128Brand: OmronManufacturers Part No.: D4A-1101-N
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

1/2 in NPT

Action Type

Snap Action

Length

75.5mm

Width

42mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Depth

44mm

Mounting Orientation

Back, Front

Mechanical Life

50000000Operations

Product details

D4A- N General Purpose Limit Switch

A limit switch with better seal, shock resistance and strength

A double seal on the head, a complete gasket cover, and other features ensure a better seal (meets UL NEMA 3, 4, 4X, 6P, 12, 13)
Wide standard operating temperature range: -40 °C to +100 °C (standard type)
Models with fluoro-rubber available for greater resistance to chemicals
Block mounting method also reduces downtime for maintenance
DPDT, double-break models available for complex operations
Complete limit switch consists of several parts (receptacle, switch Box, head and lever) which must be ordered separately

Standards

UL, CSA and CCC

You may be interested in
Omron SPDT Double-Break Switch
€ 464.39Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Omron Roller Lever Limit Switch, NO/NC, IP67, SPDT, 600V ac Max, 10A Max

P.O.A.

Omron Roller Lever Limit Switch, NO/NC, IP67, SPDT, 600V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Omron SPDT Double-Break Switch
€ 464.39Each (ex VAT)

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

1/2 in NPT

Action Type

Snap Action

Length

75.5mm

Width

42mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Depth

44mm

Mounting Orientation

Back, Front

Mechanical Life

50000000Operations

Product details

D4A- N General Purpose Limit Switch

A limit switch with better seal, shock resistance and strength

A double seal on the head, a complete gasket cover, and other features ensure a better seal (meets UL NEMA 3, 4, 4X, 6P, 12, 13)
Wide standard operating temperature range: -40 °C to +100 °C (standard type)
Models with fluoro-rubber available for greater resistance to chemicals
Block mounting method also reduces downtime for maintenance
DPDT, double-break models available for complex operations
Complete limit switch consists of several parts (receptacle, switch Box, head and lever) which must be ordered separately

Standards

UL, CSA and CCC

You may be interested in
Omron SPDT Double-Break Switch
€ 464.39Each (ex VAT)