Technical Document
Specifications
Brand
OmronPole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Connection Type
Screw
Series
D4B-N
Length
201.9mm
Depth
38.8mm
Width
63mm
Mechanical Life
10000000Cycles
You may be interested in
Stock information temporarily unavailable.
P.O.A.
D4B-N Safety Limit Switch With Coil Spring Actuator, NO/NC
1
P.O.A.
D4B-N Safety Limit Switch With Coil Spring Actuator, NO/NC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical Document
Specifications
Brand
OmronPole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Connection Type
Screw
Series
D4B-N
Length
201.9mm
Depth
38.8mm
Width
63mm
Mechanical Life
10000000Cycles
You may be interested in