Technical Document
Specifications
Brand
OmronActuator Type
Lever
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
ac 3 A, dc 250mA
Maximum AC Voltage
480V
Maximum DC Voltage
250V
Connection Type
Screw
Series
D4MC
Action Type
Snap Action
Length
70mm
Minimum Operating Temperature
-10°C
Standards Met
CE
Depth
21.7mm
Width
48.5mm
Maximum Operating Temperature
+80°C
Operating Force
1.67 N
Mounting Orientation
Side
Mechanical Life
10000000Operations
Country of Origin
Japan
Product details
D4MC Enclosed Switch
High Utility Enclosed Switch
Enclosed Switches with Built-in Basic switches for high repeatability and durability of 10 Million operations minimum
Panel mount versions have the same operating position as Z Basic Switch
Suitable for applications demanding higher mechanical strength, dustproof and drip-proof properties than those on basic switches
Standards
UL, CSA, and CCC
€ 37.98
€ 37.98 Each (ex VAT)
€ 45.20
€ 45.20 Each (inc. VAT)
1
€ 37.98
€ 37.98 Each (ex VAT)
€ 45.20
€ 45.20 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronActuator Type
Lever
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
ac 3 A, dc 250mA
Maximum AC Voltage
480V
Maximum DC Voltage
250V
Connection Type
Screw
Series
D4MC
Action Type
Snap Action
Length
70mm
Minimum Operating Temperature
-10°C
Standards Met
CE
Depth
21.7mm
Width
48.5mm
Maximum Operating Temperature
+80°C
Operating Force
1.67 N
Mounting Orientation
Side
Mechanical Life
10000000Operations
Country of Origin
Japan
Product details
D4MC Enclosed Switch
High Utility Enclosed Switch
Enclosed Switches with Built-in Basic switches for high repeatability and durability of 10 Million operations minimum
Panel mount versions have the same operating position as Z Basic Switch
Suitable for applications demanding higher mechanical strength, dustproof and drip-proof properties than those on basic switches
Standards
UL, CSA, and CCC