Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron D6T8L06 MEMS Thermal IR Temperature Sensor, +5°C to +50°C

RS Stock No.: 822-6421Brand: OmronManufacturers Part No.: D6T8L06
brand-logo
View all in Infrared Temperature Sensors

Technical Document

Specifications

Brand

Omron

Sensor Type

MEMS Thermal

Accuracy

±3 °C

Output Type

Serial

Minimum Temperature Sensed

+5°C

Maximum Temperature Sensed

+50°C

Diameter

8.3 mm

Country of Origin

Japan

Product details

MEMS Thermal Proximity Sensors, Omron

These Omron MEMS (Micro-Electro-Mechanical-Systems) Thermal Sensors are capable of stationary human presence detection. The devices use unique ASIC technology to achieve high noise immunity and excellent signal-noise ratio. Omron's unique MEMs and ASIC technology achieve a high SNR.

5V operation with digital output
Wide field-of-view
Precision area thermal detection
Superior noise immunity with a digital output

Proximity Sensors, Omron

You may be interested in
Stock information temporarily unavailable.

€ 56.23

€ 56.23 Each (ex VAT)

€ 66.91

€ 66.91 Each (inc. VAT)

Omron D6T8L06 MEMS Thermal IR Temperature Sensor, +5°C to +50°C

€ 56.23

€ 56.23 Each (ex VAT)

€ 66.91

€ 66.91 Each (inc. VAT)

Omron D6T8L06 MEMS Thermal IR Temperature Sensor, +5°C to +50°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Sensor Type

MEMS Thermal

Accuracy

±3 °C

Output Type

Serial

Minimum Temperature Sensed

+5°C

Maximum Temperature Sensed

+50°C

Diameter

8.3 mm

Country of Origin

Japan

Product details

MEMS Thermal Proximity Sensors, Omron

These Omron MEMS (Micro-Electro-Mechanical-Systems) Thermal Sensors are capable of stationary human presence detection. The devices use unique ASIC technology to achieve high noise immunity and excellent signal-noise ratio. Omron's unique MEMs and ASIC technology achieve a high SNR.

5V operation with digital output
Wide field-of-view
Precision area thermal detection
Superior noise immunity with a digital output

Proximity Sensors, Omron

You may be interested in