Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Omron Threaded Barrel Proximity Sensor, M8, 2 mm Detection, 12 → 24 V dc

RS Stock No.: 808-6311Brand: OmronManufacturers Part No.: E2A-S08KS02-M5-B1
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M8

Body Style

Threaded Barrel

Detection Range

2 mm

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

39mm

Mounting Type

Panel Mount

Housing Material

Brass

Width

13mm

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Shielding

Shielded

Maximum Switching Frequency

1.5kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

E2A Short Body Stainless Steel M8

Features and benefits

PBTP sensing face material
LED indication
Operating temperature range -40 to +70°C
Supply voltage 12 to 24Vdc
200mA max
EN60947-5-2
Short circuit, surge suppression and reverse polarity protection
Designed and tested for long life
Stainless steel and brass housings

Stock information temporarily unavailable.

P.O.A.

Omron Threaded Barrel Proximity Sensor, M8, 2 mm Detection, 12 → 24 V dc

P.O.A.

Omron Threaded Barrel Proximity Sensor, M8, 2 mm Detection, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Thread Size

M8

Body Style

Threaded Barrel

Detection Range

2 mm

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

39mm

Mounting Type

Panel Mount

Housing Material

Brass

Width

13mm

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Shielding

Shielded

Maximum Switching Frequency

1.5kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

E2A Short Body Stainless Steel M8

Features and benefits

PBTP sensing face material
LED indication
Operating temperature range -40 to +70°C
Supply voltage 12 to 24Vdc
200mA max
EN60947-5-2
Short circuit, surge suppression and reverse polarity protection
Designed and tested for long life
Stainless steel and brass housings