E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 12 → 24 V dc

RS Stock No.: 404-825Brand: OmronManufacturers Part No.: E2A-S08LS02-WP-B1 2M
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 24 V dc

Length

62mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Maximum Switching Frequency

1.5kHz

Standards Met

CE

Maximum Operating Temperature

+70°C

Shielding

Shielded

Reverse Polarity Protection

Yes

Switching Frequency

1.5 kHz

Series

E2A

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Country of Origin

China

Product details

E2A Standard CENELEC Length Stainless Steel

PBTP sensing face material
LED indication
Operating temperature range -25 to +70°C
Supply voltage 10 to 35Vdc
Current consumption 15mA
Maximum switching current 200mA
Short circuit and reverse polarity protection

Stock information temporarily unavailable.

€ 84.73

€ 84.73 Each (ex VAT)

€ 100.83

€ 100.83 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 12 → 24 V dc

€ 84.73

€ 84.73 Each (ex VAT)

€ 100.83

€ 100.83 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 24 V dc

Length

62mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

32V

Minimum Operating Temperature

-40°C

Maximum Switching Frequency

1.5kHz

Standards Met

CE

Maximum Operating Temperature

+70°C

Shielding

Shielded

Reverse Polarity Protection

Yes

Switching Frequency

1.5 kHz

Series

E2A

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Country of Origin

China

Product details

E2A Standard CENELEC Length Stainless Steel

PBTP sensing face material
LED indication
Operating temperature range -25 to +70°C
Supply voltage 10 to 35Vdc
Current consumption 15mA
Maximum switching current 200mA
Short circuit and reverse polarity protection