Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Omron Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 215-5346Brand: OmronManufacturers Part No.: E2BM30LS15M1B1OMIDistrelec Article No.: 30137031
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

86mm

IP Rating

IP67

Mounting Type

Quasi-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

250Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

250 Hz

Series

E2B

Distrelec Product Id

30137031

Stock information temporarily unavailable.

€ 75.36

€ 75.36 Each (ex VAT)

€ 89.68

€ 89.68 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 30 V dc

€ 75.36

€ 75.36 Each (ex VAT)

€ 89.68

€ 89.68 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

86mm

IP Rating

IP67

Mounting Type

Quasi-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

250Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

250 Hz

Series

E2B

Distrelec Product Id

30137031