Omron Inductive Threaded Barrel Proximity Sensor, M30, 30 mm Detection, PNP NC, 10 → 30 V dc

RS Stock No.: 237-5517Brand: OmronManufacturers Part No.: E2E-X30MC1L30 2M
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M30

Sensor Technology

Inductive

Detection Range

30 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP69K

Length

82.3mm

Mounting Type

Non-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

50 mA

Maximum Operating Temperature

+70°C

Switching Frequency

100 Hz

Series

E2E

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Country of Origin

China

Stock information temporarily unavailable.

€ 89.51

€ 89.51 Each (ex VAT)

€ 106.52

€ 106.52 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M30, 30 mm Detection, PNP NC, 10 → 30 V dc

€ 89.51

€ 89.51 Each (ex VAT)

€ 106.52

€ 106.52 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M30, 30 mm Detection, PNP NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Thread Size

M30

Sensor Technology

Inductive

Detection Range

30 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP69K

Length

82.3mm

Mounting Type

Non-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

50 mA

Maximum Operating Temperature

+70°C

Switching Frequency

100 Hz

Series

E2E

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Country of Origin

China