Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection
RS Stock No.: 288-3238Brand: OmronManufacturers Part No.: E2E-X4B3DL12 2MDistrelec Article No.: 30233812

Technical Document
Specifications
Brand
OmronThread Size
M12
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Threaded Barrel
IP Rating
IP67, IP67G, IP69K
Series
E2E
Country of Origin
China
€ 71.94
€ 71.94 Each (ex VAT)
€ 85.61
€ 85.61 Each (inc. VAT)
Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection
1
€ 71.94
€ 71.94 Each (ex VAT)
€ 85.61
€ 85.61 Each (inc. VAT)
Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronThread Size
M12
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Threaded Barrel
IP Rating
IP67, IP67G, IP69K
Series
E2E
Country of Origin
China