Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection

RS Stock No.: 288-3241Brand: OmronManufacturers Part No.: E2E-X8MB1TL12-M1Distrelec Article No.: 30233845
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

IP Rating

IP67, IP69K

Series

E2E

Country of Origin

China

€ 71.94

€ 71.94 Each (ex VAT)

€ 85.61

€ 85.61 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection

€ 71.94

€ 71.94 Each (ex VAT)

€ 85.61

€ 85.61 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

IP Rating

IP67, IP69K

Series

E2E

Country of Origin

China