E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 24 V dc, IP67

RS Stock No.: 378-8438Brand: OmronManufacturers Part No.: E2ELX4F1DM1S
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M12 x 1

Body Style

Barrel

Output Type

PNP

Detection Range

4 mm

Terminal Type

M12 Connector

Supply Voltage

24 V dc

IP Rating

IP67

Length

48.6mm

Maximum dc Voltage

35V

Mounting Type

Flush Mount

Switching Current

200 mA

Housing Material

Stainless Steel

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

600Hz

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Stock information temporarily unavailable.

P.O.A.

Omron Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 24 V dc, IP67

P.O.A.

Omron Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 24 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Thread Size

M12 x 1

Body Style

Barrel

Output Type

PNP

Detection Range

4 mm

Terminal Type

M12 Connector

Supply Voltage

24 V dc

IP Rating

IP67

Length

48.6mm

Maximum dc Voltage

35V

Mounting Type

Flush Mount

Switching Current

200 mA

Housing Material

Stainless Steel

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

600Hz

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes