Omron Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO+NC, 10 → 30 V dc

RS Stock No.: 201-9673Brand: OmronManufacturers Part No.: E2EW-X12B3T18 2M
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Detection Range

12 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

30mm

Mounting Type

Quasi-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

0°C

Shielding

Shielded

Maximum Switching Frequency

2Hz

Switching Current

200 mA

Maximum Operating Temperature

+85°C

Switching Frequency

2 Hz

Series

E2EW

Country of Origin

China

Stock information temporarily unavailable.

€ 195.62

€ 195.62 Each (ex VAT)

€ 232.79

€ 232.79 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO+NC, 10 → 30 V dc

€ 195.62

€ 195.62 Each (ex VAT)

€ 232.79

€ 232.79 Each (inc. VAT)

Omron Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO+NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Detection Range

12 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

30mm

Mounting Type

Quasi-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

0°C

Shielding

Shielded

Maximum Switching Frequency

2Hz

Switching Current

200 mA

Maximum Operating Temperature

+85°C

Switching Frequency

2 Hz

Series

E2EW

Country of Origin

China