Technical Document
Specifications
Brand
OmronThread Size
M12
Sensor Technology
Inductive
Detection Range
7 mm
Body Style
Threaded Barrel
Output Function
NO+NC
Digital Switching Output Type
NPN
Connection Type
M12
IP Rating
IP67
Length
54.4mm
Mounting Type
Quasi-Flush
Maximum dc Voltage
30V
Minimum Operating Temperature
0°C
Shielding
Shielded
Maximum Switching Frequency
2Hz
Switching Current
100 mA
Maximum Operating Temperature
+85°C
Switching Frequency
2 Hz
Series
E2EW
Country of Origin
China
€ 180.68
€ 180.68 Each (ex VAT)
€ 215.01
€ 215.01 Each (inc. VAT)
1
€ 180.68
€ 180.68 Each (ex VAT)
€ 215.01
€ 215.01 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronThread Size
M12
Sensor Technology
Inductive
Detection Range
7 mm
Body Style
Threaded Barrel
Output Function
NO+NC
Digital Switching Output Type
NPN
Connection Type
M12
IP Rating
IP67
Length
54.4mm
Mounting Type
Quasi-Flush
Maximum dc Voltage
30V
Minimum Operating Temperature
0°C
Shielding
Shielded
Maximum Switching Frequency
2Hz
Switching Current
100 mA
Maximum Operating Temperature
+85°C
Switching Frequency
2 Hz
Series
E2EW
Country of Origin
China