E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron Diffuse Photoelectric Sensor, 150 mm Detection Range

RS Stock No.: 807-4699Brand: OmronManufacturers Part No.: E32-D32L
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Detection Type

Diffuse

Detection Range

150 mm

Terminal Type

Wire Lead

Light Source

LED

IP Rating

IP67

Minimum Operating Temperature

-40°C

Series

E32

Housing Material

PE

Maximum Operating Temperature

+70°C

Product details

E32 Photoelectric Sensor & Accessory

Professional range of Omron photoelectric sensors and accessories from the E32 series

IP67 Rated
Detection Type Available - Through Beam or Reflective

E32 Photoelectric Sensor

Stock information temporarily unavailable.

€ 208.69

€ 208.69 Each (ex VAT)

€ 248.34

€ 248.34 Each (inc. VAT)

Omron Diffuse Photoelectric Sensor, 150 mm Detection Range

€ 208.69

€ 208.69 Each (ex VAT)

€ 248.34

€ 248.34 Each (inc. VAT)

Omron Diffuse Photoelectric Sensor, 150 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Detection Type

Diffuse

Detection Range

150 mm

Terminal Type

Wire Lead

Light Source

LED

IP Rating

IP67

Minimum Operating Temperature

-40°C

Series

E32

Housing Material

PE

Maximum Operating Temperature

+70°C

Product details

E32 Photoelectric Sensor & Accessory

Professional range of Omron photoelectric sensors and accessories from the E32 series

IP67 Rated
Detection Type Available - Through Beam or Reflective

E32 Photoelectric Sensor