E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Omron Plastic Fibre Optic Sensor 300 (Standard Mode) mm, 500 (High Resolution Mode) mm, 90 (Super High Speed Mode) mm,

RS Stock No.: 340-976Brand: OmronManufacturers Part No.: E32DC200
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

Omron

Detection Range

300 (Standard Mode) mm, 500 (High Resolution Mode) mm, 90 (Super High Speed Mode) mm

Fibre Optic Type

Plastic

Electrical Connection

Cable

IP Rating

IP67

Housing Material

PE

Supply Voltage

12 → 24 V dc

Length

2m

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Dimensions

17 x M6 x 0.75 mm

Country of Origin

China

Product details

E32 Series Fibre Optic Sensing Heads

Various formats for a wide range of applications. IP67 (IP50 E32-L25)
All fibres are 2m long black PE.
Permissable bend radius 25mm min.
Trim to length with the cutting tool supplied for insertion into amplifier clamping apertures
Operating temperature range -40° to +70° C
Wafer-mapping ultraslim through-beam fiber

Stock information temporarily unavailable.

P.O.A.

Omron Plastic Fibre Optic Sensor 300 (Standard Mode) mm, 500 (High Resolution Mode) mm, 90 (Super High Speed Mode) mm,

P.O.A.

Omron Plastic Fibre Optic Sensor 300 (Standard Mode) mm, 500 (High Resolution Mode) mm, 90 (Super High Speed Mode) mm,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Detection Range

300 (Standard Mode) mm, 500 (High Resolution Mode) mm, 90 (Super High Speed Mode) mm

Fibre Optic Type

Plastic

Electrical Connection

Cable

IP Rating

IP67

Housing Material

PE

Supply Voltage

12 → 24 V dc

Length

2m

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Dimensions

17 x M6 x 0.75 mm

Country of Origin

China

Product details

E32 Series Fibre Optic Sensing Heads

Various formats for a wide range of applications. IP67 (IP50 E32-L25)
All fibres are 2m long black PE.
Permissable bend radius 25mm min.
Trim to length with the cutting tool supplied for insertion into amplifier clamping apertures
Operating temperature range -40° to +70° C
Wafer-mapping ultraslim through-beam fiber