Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Omron Infrared Laser Photoelectric Sensor, 200 mm Detection Range

RS Stock No.: 214-7900Brand: OmronManufacturers Part No.: E3AS-L200MT-M1TJ 0.3M
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Detection Type

Infrared Laser

Detection Range

200 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M12 Smartclick Pig-tail

Light Source

Polarity Free Red Light

Response Time

1 ms

Housing Material

Stainless Steel

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

'+50°C

Series

E3AS

Standards Met

CE

Stock information temporarily unavailable.

€ 355.11

€ 355.11 Each (ex VAT)

€ 422.58

€ 422.58 Each (inc. VAT)

Omron Infrared Laser Photoelectric Sensor, 200 mm Detection Range

€ 355.11

€ 355.11 Each (ex VAT)

€ 422.58

€ 422.58 Each (inc. VAT)

Omron Infrared Laser Photoelectric Sensor, 200 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Detection Type

Infrared Laser

Detection Range

200 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M12 Smartclick Pig-tail

Light Source

Polarity Free Red Light

Response Time

1 ms

Housing Material

Stainless Steel

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

'+50°C

Series

E3AS

Standards Met

CE