Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron Through Beam Photoelectric Sensor, Block Sensor, 5000 mm Detection Range

RS Stock No.: 262-8821Brand: OmronManufacturers Part No.: E3JK-TR12 2M
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

5000 mm

Output Type

Relay

Electrical Connection

Cable

Switching Mode

Light / Dark switching

Country of Origin

Indonesia

Stock information temporarily unavailable.

€ 233.99

€ 233.99 Each (ex VAT)

€ 278.45

€ 278.45 Each (inc. VAT)

Omron Through Beam Photoelectric Sensor, Block Sensor, 5000 mm Detection Range

€ 233.99

€ 233.99 Each (ex VAT)

€ 278.45

€ 278.45 Each (inc. VAT)

Omron Through Beam Photoelectric Sensor, Block Sensor, 5000 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

5000 mm

Output Type

Relay

Electrical Connection

Cable

Switching Mode

Light / Dark switching

Country of Origin

Indonesia