Omron Fibre Optic Sensor, NPN Output CC-Link, CompoNet, EthernetCAT, 840 mW @ 35 mA, 10 → 30 V dc

RS Stock No.: 134-7840Brand: OmronManufacturers Part No.: E3NX-FA11 2MDistrelec Article No.: 30082259
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

Omron

Output Type

NPN

Terminal Type

Pre-Wired

Response Time

1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 250 (High Speed Mode) μs, 30 (Super High Speed Mode) μs

Light Source

Red LED

Electrical Connection

Pre-Wired Cable

Power Consumption

840 mW @ 35 mA

Switching Frequency

50 Hz, 60 Hz

Housing Material

Polycarbonate

Supply Voltage

10 → 30 V dc

Length

104.8mm

Length

71.8mm

Interface

CC-Link, CompoNet, EthernetCAT

Width

33.5mm

Width

10mm

Mounting Type

DIN Rail

Depth

10mm

Minimum Operating Temperature

-25°C

Dimensions

104.8 x 33.5 x 10 mm

Maximum Operating Temperature

+55°C

Standards Met

CE, IEC 60947-1

Country of Origin

China

Product details

E3NX-FA Smart Fibre Amplifier Units

The E3NX-A series of fibre amplifier units are advanced performance sensors for ultra stable and easy detection. The sensing distance and minimum sensing object specifications of the sensors have been improved allowing easy detection in a wide variety of applications. The sensor has a high contrast white on black display providing increased visibility even from a distance.

Advanced smart tuning, consistent for all users
Automatic adjustment to optimum incident level
Maintenance signal output to reduce downtime

You may be interested in
Stock information temporarily unavailable.

€ 319.81

€ 319.81 Each (ex VAT)

€ 380.57

€ 380.57 Each (inc. VAT)

Omron Fibre Optic Sensor, NPN Output CC-Link, CompoNet, EthernetCAT, 840 mW @ 35 mA, 10 → 30 V dc

€ 319.81

€ 319.81 Each (ex VAT)

€ 380.57

€ 380.57 Each (inc. VAT)

Omron Fibre Optic Sensor, NPN Output CC-Link, CompoNet, EthernetCAT, 840 mW @ 35 mA, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Output Type

NPN

Terminal Type

Pre-Wired

Response Time

1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 250 (High Speed Mode) μs, 30 (Super High Speed Mode) μs

Light Source

Red LED

Electrical Connection

Pre-Wired Cable

Power Consumption

840 mW @ 35 mA

Switching Frequency

50 Hz, 60 Hz

Housing Material

Polycarbonate

Supply Voltage

10 → 30 V dc

Length

104.8mm

Length

71.8mm

Interface

CC-Link, CompoNet, EthernetCAT

Width

33.5mm

Width

10mm

Mounting Type

DIN Rail

Depth

10mm

Minimum Operating Temperature

-25°C

Dimensions

104.8 x 33.5 x 10 mm

Maximum Operating Temperature

+55°C

Standards Met

CE, IEC 60947-1

Country of Origin

China

Product details

E3NX-FA Smart Fibre Amplifier Units

The E3NX-A series of fibre amplifier units are advanced performance sensors for ultra stable and easy detection. The sensing distance and minimum sensing object specifications of the sensors have been improved allowing easy detection in a wide variety of applications. The sensor has a high contrast white on black display providing increased visibility even from a distance.

Advanced smart tuning, consistent for all users
Automatic adjustment to optimum incident level
Maintenance signal output to reduce downtime

You may be interested in